AST3TQ-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST3TQ-V-19.200MHZ-50-SW

Digi-Key Part Number
AST3TQ-V-19.200MHZ-50-SW-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AST3TQ-V-19.200MHZ-50-SW
Supplier
Description
XTAL OSC VCTCXO 19.2000MHZ SNWV
Detailed Description
19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
3 (168 Hours)
EAR99
8542.39.0001
25