ASPI-2010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-2010-1R5M-T

Digi-Key Part Number
535-12289-2-ND - Tape & Reel (TR)
535-12289-1-ND - Cut Tape (CT)
535-12289-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPI-2010-1R5M-T
Supplier
Description
FIXED IND 1.5UH 1.4A 174MOHM SMD
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.4 A 174mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
1.4 A
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
174mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.69443$1,388.86
535-12289-1
535-12289-2
535-12289-6
2,000