Component Spacer General Purpose - Axial, Radial Circular 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4718

DigiKey Part Number
AE10874-ND
Manufacturer
Manufacturer Product Number
V4718
Description
SPACER CIRCULAR GEN PURP 0.138"
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Circular 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
General Purpose - Axial, Radial
Manufacturer
Assmann WSW Components
Material
Polypropylene
Packaging
Bulk
Height
0.138" (3.50mm)
Part Status
Obsolete
Diameter - Outside
0.216" (5.49mm)
Type
Spacer
Diameter - Inside
0.098" (2.49mm)
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.11400$1.14
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260