115.2kbs (SIR) IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFDU4301-TT1

DigiKey Part Number
TFDU4301-TT1TR-ND - Tape & Reel (TR)
TFDU4301-TT1CT-ND - Cut Tape (CT)
TFDU4301-TT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFDU4301-TT1
Description
TXRX IRDA 115.2KB 2.5MM 8SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Link Range, Low Power
70cm
Manufacturer
Vishay Semiconductor Opto Division
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Size
2.5mm
Data Rate
115.2kbs (SIR)
Standards
IrPHY 1.0
Voltage - Supply
2.4 V ~ 5.5 V
Shutdown
Yes
Idle Current, Typ @ 25°C
100 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.38000$7.38
10$5.63300$56.33
25$5.19560$129.89
100$4.71490$471.49
250$4.51192$1,127.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.27596$3,206.97
Manufacturers Standard Package
Unit Price without VAT:$7.38000
Unit Price with VAT:$8.04420