
TFBS4652-TR1 | |
|---|---|
DigiKey Part Number | 751-1064-2-ND - Tape & Reel (TR) 751-1064-1-ND - Cut Tape (CT) 751-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFBS4652-TR1 |
Description | TXRX IRDA 115.2KBIT SIDE 7-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
EDA/CAD Models | TFBS4652-TR1 Models |
Category | Link Range, Low Power 50cm |
Manufacturer Vishay Semiconductor Opto Division | Orientation Side View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Size 6.8mm x 2.8mm x 1.6mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.4 |
Voltage - Supply 2.4 V ~ 3.6 V | Base Product Number |
Idle Current, Typ @ 25°C 75 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.30000 | $6.30 |
| 10 | $4.77500 | $47.75 |
| 25 | $4.39520 | $109.88 |
| 100 | $3.97820 | $397.82 |
| 250 | $3.77936 | $944.84 |
| 500 | $3.77738 | $1,888.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.56087 | $3,560.87 |
| 2,000 | $3.47967 | $6,959.34 |
| 3,000 | $3.43900 | $10,317.00 |
| Unit Price without VAT: | $6.30000 |
|---|---|
| Unit Price with VAT: | $6.86700 |



