115.2kbs (SIR) IRDA Transceiver Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFBS4650-TR1

DigiKey Part Number
751-1062-2-ND - Tape & Reel (TR)
751-1062-1-ND - Cut Tape (CT)
751-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFBS4650-TR1
Description
TXRX IRDA 115.2KBIT SIDE 7-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
EDA/CAD Models
TFBS4650-TR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Link Range, Low Power
50cm
Manufacturer
Vishay Semiconductor Opto Division
Orientation
Side View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Size
6.8mm x 2.8mm x 1.6mm
Data Rate
115.2kbs (SIR)
Standards
IrPHY 1.4
Voltage - Supply
2.4 V ~ 3.6 V
Base Product Number
Idle Current, Typ @ 25°C
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,937
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.30000$6.30
10$4.77500$47.75
25$4.39520$109.88
100$3.97820$397.82
250$3.77936$944.84
500$3.77738$1,888.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.57988$3,579.88
Manufacturers Standard Package
Unit Price without VAT:$6.30000
Unit Price with VAT:$6.86700