120V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-9-E-115

DigiKey Part Number
K417-ND
Manufacturer
Manufacturer Product Number
SA-9-E-115
Description
FUME ABSORBER BENCH TOP 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
120V
Manufacturer
Jonard Tools
Features
ESD Safe
Series
Includes
Filter
Packaging
Bulk
Weight
3.6 lbs (1.6 kg)
Part Status
Active
Base Product Number
Type
Bench Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$238.59000$238.59
Manufacturers Standard Package
Unit Price without VAT:$238.59000
Unit Price with VAT:$260.06310