



PKG90B1/4 | |
|---|---|
DigiKey Part Number | 450-1745-ND |
Manufacturer | |
Manufacturer Product Number | PKG90B1/4 |
Description | KNOB RIBBED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.862" (21.89mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.550" (13.97mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 5 | $8.21400 | $41.07 |
| 10 | $7.73200 | $77.32 |
| 25 | $7.17440 | $179.36 |
| 50 | $6.80480 | $340.24 |
| 100 | $6.47350 | $647.35 |
| 250 | $6.08824 | $1,522.06 |
| 500 | $5.83176 | $2,915.88 |
| 1,000 | $5.60177 | $5,601.77 |
| Unit Price without VAT: | $9.56000 |
|---|---|
| Unit Price with VAT: | $10.42040 |




