Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black
PK90B1/4
PK90B1/4

PK90B1/4

DigiKey Part Number
450-1722-ND
Manufacturer
Manufacturer Product Number
PK90B1/4
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.985" (25.00mm), 1.250" (31.80mm) Skirt
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.595" (15.11mm)
Series
Indicator
Dot on Skirt
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical with Skirt
Features
6-32 Set Screw
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 510 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,000$4.50883$4,508.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.50883
Unit Price with VAT:$4.91462

Other Suppliers on DigiKey

510In Stock
Ships from WEC