PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ128GA110-E/PT

DigiKey Part Number
PIC24FJ128GA110-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC24FJ128GA110-E/PT
Description
IC MCU 16BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ128GA110-E/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
100-TQFP (12x12)
Connectivity
I2C, PMP, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
85
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
119$10.54025$1,254.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$10.54025
Unit Price with VAT:$11.48887