48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-3501G/AC-US

DigiKey Part Number
PD-3501G/AC-US-ND
Manufacturer
Manufacturer Product Number
PD-3501G/AC-US
Description
POE INJECTOR 15.4W 48V DESKTOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3af
Manufacturer
Microchip Technology
Data Rate
10/100/1000 Mbps
Series
Operating Temperature
0°C ~ 40°C
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Size / Dimension
5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm)
Type
Midspan Injector
Approval Agency
CE, cUL, GS, UL
Voltage - Input
90 ~ 264 VAC
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Number of Ports
1
Output Connector
RJ45 (Data, Power)
Voltage - Output
48V
Weight
0.441 lb (200.03 g)
Current - Output
320 mA
Base Product Number
Power (Watts) - Per Port
15.4W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$44.17000$44.17
Unit Price without VAT:$44.17000
Unit Price with VAT:$48.14530