
NDL-201 | |
|---|---|
DigiKey Part Number | 289-1028-ND |
Manufacturer | |
Manufacturer Product Number | NDL-201 |
Description | INVERTER 10-19CM2 FOR EL LAMP |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 70 V ~ 90 V Output 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) Through Hole |
Datasheet | Datasheet |
Category | Output 70 V ~ 90 V |
Manufacturer JKL Components Corp. | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Input 3 ~ 5.5V |

