
MAX7413CUA+ | |
|---|---|
DigiKey Part Number | MAX7413CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7413CUA+ |
Description | IC FILTER 15KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7413CUA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 10 | $7.42200 | $74.22 |
| 50 | $6.53400 | $326.70 |
| 100 | $6.25920 | $625.92 |
| 250 | $5.96892 | $1,492.23 |
| 500 | $5.79402 | $2,897.01 |
| 1,000 | $5.65006 | $5,650.06 |
| Unit Price without VAT: | $9.64000 |
|---|---|
| Unit Price with VAT: | $10.50760 |





