
MAX16052AUT+T | |
|---|---|
DigiKey Part Number | MAX16052AUT+TTR-ND - Tape & Reel (TR) MAX16052AUT+TCT-ND - Cut Tape (CT) MAX16052AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16052AUT+T |
Description | IC PWR MONITOR/SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16052AUT+T Models |
Category | Current - Supply 23 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Monitor, Sequencer | Base Product Number |
Voltage - Supply 2.25V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $6.12000 | $61.20 |
| 25 | $5.65000 | $141.25 |
| 100 | $5.13390 | $513.39 |
| 250 | $4.93160 | $1,232.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.48868 | $11,221.70 |
| Unit Price without VAT: | $8.00000 |
|---|---|
| Unit Price with VAT: | $8.72000 |











