CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1600V Output 3.39" L x 0.63" W x 0.24" H (86mm x 16mm x 6.2mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMG1618A-05-42

DigiKey Part Number
150-LXMG1618A-05-42-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LXMG1618A-05-42
Description
MOD INVERTER CCFL 4W 5V PROG
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1600V Output 3.39" L x 0.63" W x 0.24" H (86mm x 16mm x 6.2mm) Chassis Mount
Product Attributes
Filter Similar Products
Category
Voltage - Input
4.75 ~ 5.25V
Manufacturer
Microsemi Corporation
Output
1600V
Series
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
3.39" L x 0.63" W x 0.24" H (86mm x 16mm x 6.2mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.