
LM3880QMF-1AB/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880QMF-1AB/NOPBTR-ND - Tape & Reel (TR) 296-LM3880QMF-1AB/NOPBCT-ND - Cut Tape (CT) 296-LM3880QMF-1AB/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMF-1AB/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMF-1AB/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Applications Power Supply Sequencer | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Current - Supply 25 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.89300 | $18.93 |
| 25 | $1.72280 | $43.07 |
| 100 | $1.53510 | $153.51 |
| 250 | $1.44568 | $361.42 |
| 500 | $1.39174 | $695.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34735 | $1,347.35 |
| 2,000 | $1.31080 | $2,621.60 |
| 3,000 | $1.29250 | $3,877.50 |
| 5,000 | $1.27222 | $6,361.10 |
| 7,000 | $1.26037 | $8,822.59 |
| 10,000 | $1.24898 | $12,489.80 |
| Unit Price without VAT: | $2.58000 |
|---|---|
| Unit Price with VAT: | $2.81220 |












