LF-301VK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 476
Unit Price: $5.60000
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-301VK

DigiKey Part Number
846-LF-301VKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF-301VK
Description
DISPLAY 7SEG 0.31" SGL RED 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Rohm Semiconductor
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Current - Test
10mA
Part Status
Obsolete
Millicandela Rating
10mcd
Number of Characters
1
Wavelength - Peak
650nm
Size / Dimension
0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm)
Power Dissipation (Max)
40mW
Digit/Alpha Size
0.31" (8.00mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF-3011VKRohm Semiconductor476LF-3011VKCT-ND$5.60000Direct
Obsolete
This product is no longer manufactured. View Substitutes