
LF-301MA | |
|---|---|
DigiKey Part Number | 846-LF-301MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF-301MA |
Description | DISPLAY 7SEG 0.31" SGL GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LF-301MA Models |
Category | Color Green |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 10mcd |
Number of Characters 1 | Wavelength - Peak 563nm |
Size / Dimension 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

