
ISD1932SYI | |
|---|---|
DigiKey Part Number | ISD1932SYI-ND |
Manufacturer | |
Manufacturer Product Number | ISD1932SYI |
Description | IC VOICE REC/PLAY 64SEC 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 21.3 ~ 64 Sec Pushbutton 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISD1932SYI Models |
Category | Messaging Multiple |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal/External |
Series | Features Automatic Gain Control |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Voltage - Supply 2.4 V ~ 5.5 V |
Interface Pushbutton | Mounting Type Surface Mount |
Input Signal Microphone | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Signal PWM Speaker Output | Supplier Device Package 28-SOIC |
Sampling Frequency 4 ~ 12kHz | Base Product Number |
Duration 21.3 ~ 64 Sec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $4.47000 | MFR Recommended |


