HEF4511BT,653 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,285
Unit Price: $0.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 659
Unit Price: $0.66229
Datasheet
LED, LCD Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4511BT,653

DigiKey Part Number
568-8243-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4511BT,653
Description
IC DRVR 7 SEGMENT 16SO
Customer Reference
Detailed Description
LED, LCD Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4511BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 15V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Display Type
LED, LCD
Supplier Device Package
16-SO
Configuration
7 Segment
Base Product Number
Interface
BCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14511BDR2Gonsemi9,285MC14511BDR2GOSCT-ND$0.92000Direct
HEF4543BT,653Nexperia USA Inc.01727-6012-1-ND$0.56000Similar
MC14511BDGonsemi659MC14511BDGOS-ND$0.66229Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types