NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZEP473J

DigiKey Part Number
P12359TR-ND - Tape & Reel (TR)
P12359CT-ND - Cut Tape (CT)
P12359DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZEP473J
Description
THERMISTOR NTC 47KOHM 4050K 0201
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Panasonic Industry
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
33 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTN02G104F4EFT00Bourns Inc.14,997118-BTN02G104F4EFT00CT-ND$0.14000Similar
In-Stock: 2,015
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
5$0.08000$0.40
10$0.07300$0.73
25$0.06760$1.69
50$0.06340$3.17
100$0.05970$5.97
500$0.05220$26.10
1,000$0.04947$49.47
5,000$0.04401$220.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04009$601.35
30,000$0.03836$1,150.80
45,000$0.03742$1,683.90
75,000$0.03630$2,722.50
105,000$0.03560$3,738.00
150,000$0.03489$5,233.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260