


ERT-J0ET152J | |
|---|---|
DigiKey Part Number | P10565TR-ND - Tape & Reel (TR) P10565CT-ND - Cut Tape (CT) P10565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET152J |
Description | THERM NTC 1.5KOHM 4500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 1.5k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0ET152H | Panasonic Industry | 8,263 | P123998CT-ND | $0.83000 | Parametric Equivalent |
| NCP15XQ102J03RC | Murata Electronics | 8,093 | 490-2418-1-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 5 | $0.11000 | $0.55 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.09440 | $2.36 |
| 50 | $0.08880 | $4.44 |
| 100 | $0.08390 | $8.39 |
| 500 | $0.07390 | $36.95 |
| 1,000 | $0.07017 | $70.17 |
| 5,000 | $0.06272 | $313.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05509 | $550.90 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

