
E2K-X15ME1 | |
|---|---|
DigiKey Part Number | Z2425-ND |
Manufacturer | |
Manufacturer Product Number | E2K-X15ME1 |
Description | SENSOR PROX CAP 15MM IP66 CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP66 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2K-X15ME1 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP66 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.51000 | $272.51 |
| 5 | $254.74000 | $1,273.70 |
| 10 | $248.11100 | $2,481.11 |
| 25 | $240.17960 | $6,004.49 |
| 50 | $234.74660 | $11,737.33 |
| Unit Price without VAT: | $272.51000 |
|---|---|
| Unit Price with VAT: | $297.03590 |

