E2E-X1C1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 58
Unit Price: $9,385.79000
Datasheet
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X1C1

DigiKey Part Number
Z1652-ND
Manufacturer
Manufacturer Product Number
E2E-X1C1
Description
SENSOR PROX INDUCTIVE 1MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.039" (1mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M5
Response Frequency
3kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2E-S05S12-WC-C1 2MOmron Automation and Safety58Z6409-ND$9,385.79000Direct
Obsolete
This product is no longer manufactured. View Substitutes