
DVK90121 | |
|---|---|
DigiKey Part Number | DVK90121-ND |
Manufacturer | |
Manufacturer Product Number | DVK90121 |
Description | KIT DEV FOR MLX90121 |
Customer Reference | |
Detailed Description | MLX90121 - Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Melexis Technologies NV | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part MLX90121 |
Part Status Obsolete | RF Frequency 13.56MHz |
Type Transceiver | Function Transceiver |

