
CD4543BM96 | |
|---|---|
DigiKey Part Number | 296-31539-2-ND - Tape & Reel (TR) 296-31539-1-ND - Cut Tape (CT) 296-31539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4543BM96 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BM96 Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.70500 | $7.05 |
| 25 | $0.63360 | $15.84 |
| 100 | $0.55440 | $55.44 |
| 250 | $0.51656 | $129.14 |
| 500 | $0.49374 | $246.87 |
| 1,000 | $0.47500 | $475.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45520 | $1,138.00 |
| 5,000 | $0.44326 | $2,216.30 |
| 7,500 | $0.43729 | $3,279.68 |
| 12,500 | $0.43066 | $5,383.25 |
| 17,500 | $0.42679 | $7,468.82 |
| 25,000 | $0.42307 | $10,576.75 |
| Unit Price without VAT: | $0.99000 |
|---|---|
| Unit Price with VAT: | $1.07910 |






