
CD4511BNSR | |
|---|---|
DigiKey Part Number | 296-3528-2-ND - Tape & Reel (TR) 296-3528-1-ND - Cut Tape (CT) 296-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4511BNSR |
Description | IC DRVR 7 SEGMENT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4511BNSR Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SO |
Interface BCD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.93400 | $9.34 |
| 25 | $0.84160 | $21.04 |
| 100 | $0.74030 | $74.03 |
| 250 | $0.69196 | $172.99 |
| 500 | $0.66284 | $331.42 |
| 1,000 | $0.64216 | $642.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61914 | $1,238.28 |
| 4,000 | $0.60289 | $2,411.56 |
| 6,000 | $0.59475 | $3,568.50 |
| 10,000 | $0.58574 | $5,857.40 |
| 14,000 | $0.58048 | $8,126.72 |
| 20,000 | $0.57541 | $11,508.20 |
| Unit Price without VAT: | $1.30000 |
|---|---|
| Unit Price with VAT: | $1.41700 |






