CCFL and UV Lamps Inverter 12V Input 1000V Output 1.73" L x 0.83" W x 0.59" H (44mm x 21mm x 15mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXA-12529

DigiKey Part Number
289-1025-ND
Manufacturer
Manufacturer Product Number
BXA-12529
Description
INVERTER 1000V FOR CCFL UV LAMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 12V Input 1000V Output 1.73" L x 0.83" W x 0.59" H (44mm x 21mm x 15mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1000V
Manufacturer
JKL Components Corp.
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
1.73" L x 0.83" W x 0.59" H (44mm x 21mm x 15mm)
Part Status
Active
Mounting Type
Through Hole
Voltage - Input
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,097
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$29.94000$29.94
10$23.79700$237.97
100$20.23010$2,023.01
500$18.68366$9,341.83
Manufacturers Standard Package
Unit Price without VAT:$29.94000
Unit Price with VAT:$32.63460