AY0438-I/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 9,452
Unit Price: $3.11000
Datasheet
LCD Driver 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY0438-I/P

DigiKey Part Number
AY0438-I/P-ND
Manufacturer
Manufacturer Product Number
AY0438-I/P
Description
IC DRVR 32 SEGMENT 40DIP
Customer Reference
Detailed Description
LCD Driver 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AY0438-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
25 µA
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 8.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Display Type
LCD
Package / Case
40-DIP (0.600", 15.24mm)
Configuration
32 Segment
Supplier Device Package
40-PDIP
Interface
Parallel
Base Product Number
Digits or Characters
16 Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F19176T-I/PTMicrochip Technology9,452PIC16F19176T-I/PTCT-ND$3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes