Similar

AY0438/P | |
|---|---|
DigiKey Part Number | AY0438/P-ND |
Manufacturer | |
Manufacturer Product Number | AY0438/P |
Description | IC DRVR 32 SEGMENT 40DIP |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AY0438/P Models |
Category | Current - Supply 25 µA |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 8.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LCD | Package / Case 40-DIP (0.600", 15.24mm) |
Configuration 32 Segment | Supplier Device Package 40-PDIP |
Interface Parallel | Base Product Number |
Digits or Characters 16 Characters |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F19176T-I/PT | Microchip Technology | 9,452 | PIC16F19176T-I/PTCT-ND | $3.11000 | Similar |


