



1-1825002-3 | |
|---|---|
DigiKey Part Number | 450-1339-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825002-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825002-3 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.878" (22.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 20 | $2.16600 | $43.32 |
| 40 | $2.04425 | $81.77 |
| 100 | $1.89380 | $189.38 |
| 260 | $1.75069 | $455.18 |
| 500 | $1.66210 | $831.05 |
| 1,000 | $1.57682 | $1,576.82 |
| 2,500 | $1.47759 | $3,693.97 |
| 5,000 | $1.41236 | $7,061.80 |
| Unit Price without VAT: | $2.72000 |
|---|---|
| Unit Price with VAT: | $2.96480 |







