
8-320555-2 | |
|---|---|
DigiKey Part Number | 8-320555-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-320555-2 |
Description | CONN KNIFE TERM 16-22 AWG RED |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Color Red |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.878" (22.30mm) | Material - Insulation Polyamide (PA), Nylon |
Height Stacking (Mating) 0.203" (5.16mm) | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 320555 | TE Connectivity AMP Connectors | 1,690 | A27473-ND | $2.22000 | Similar |








