



HSA25R82J | |
|---|---|
DigiKey Part Number | A102152-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R82J |
Description | RES CHAS MNT 0.82 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R82J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 820 mOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.42700 | $54.27 |
| 25 | $4.73880 | $118.47 |
| 50 | $4.30740 | $215.37 |
| 100 | $3.94100 | $394.10 |
| 300 | $3.46950 | $1,040.85 |
| 500 | $3.28852 | $1,644.26 |
| 1,000 | $3.07525 | $3,075.25 |
| 5,000 | $2.72844 | $13,642.20 |
| Unit Price without VAT: | $7.97000 |
|---|---|
| Unit Price with VAT: | $8.68730 |

