



796642-3 | |
|---|---|
DigiKey Part Number | A98432-ND |
Manufacturer | |
Manufacturer Product Number | 796642-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796642-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.28700 | $12.87 |
| 25 | $1.12040 | $28.01 |
| 50 | $1.01120 | $50.56 |
| 200 | $0.83935 | $167.87 |
| 400 | $0.77530 | $310.12 |
| 600 | $0.74367 | $446.20 |
| 1,000 | $0.70931 | $709.31 |
| 5,000 | $0.63312 | $3,165.60 |
| Unit Price without VAT: | $1.77000 |
|---|---|
| Unit Price with VAT: | $1.92930 |








