
60973-1 | |
|---|---|
DigiKey Part Number | 60973-1-ND |
Manufacturer | |
Manufacturer Product Number | 60973-1 |
Description | CONN PC PIN CIRC 0.058DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 60973-1 Models |
Category | Flange Diameter 0.090" (2.29mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.055" ~ 0.061" (1.40mm ~ 1.55mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Clinch Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.160" (4.06mm) | Contact Finish Tin |
Length - Below Flange 0.100" (2.54mm) | Base Product Number |
Length - Overall 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $0.07167 | $8,600.40 |
| Unit Price without VAT: | $0.07167 |
|---|---|
| Unit Price with VAT: | $0.07812 |


