


5165-0 | |
|---|---|
DigiKey Part Number | 501-1093-ND |
Manufacturer | |
Manufacturer Product Number | 5165-0 |
Description | ADAPT BIND POST TO DBL BAN PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Binding Post To Banana Plug, Double Black |
Datasheet | Datasheet |
Category | Features Shorting Bar |
Manufacturer Pomona Electronics | Color Black |
Packaging Bulk | Current Rating (Amps) 15 A |
Part Status Active | Length - Overall 1.590" (40.39mm) |
Convert From (Adapter End) Binding Post | Operating Temperature 50°C |
Convert To (Adapter End) Banana Plug, Double | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.53000 | $31.53 |
| Unit Price without VAT: | $31.53000 |
|---|---|
| Unit Price with VAT: | $34.36770 |







