RT29L16G20NN

DigiKey Part Number
RT29L16G20NN-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
RT29L16G20NN
Description
MICRO-KLEAN RT SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 50µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Filter Cartridge
Applications
Industrial
Particle Size
50µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
29.250" (742.95mm)
Diameter
2.598" (66.00mm)
Operating Temperature
60°C - Max
Base Product Number
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$27.31000$27.31
25$23.41320$585.33
100$22.76290$2,276.29
Manufacturers Standard Package