
35762 | |
|---|---|
DigiKey Part Number | A09046-ND |
Manufacturer | |
Manufacturer Product Number | 35762 |
Description | CONN KNIFE TERM 10-12 AWG YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow Terminals - Knife Connectors 10-12 AWG Insulated |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Length - Overall 1.260" (32.00mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Height Stacking (Mating) 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $3.23600 | $32.36 |
| 25 | $3.03280 | $75.82 |
| 50 | $2.88800 | $144.40 |
| 100 | $2.74990 | $274.99 |
| 250 | $2.57772 | $644.43 |
| 500 | $2.45468 | $1,227.34 |
| 1,000 | $2.33754 | $2,337.54 |
| 2,500 | $2.19129 | $5,478.22 |
| Unit Price without VAT: | $3.81000 |
|---|---|
| Unit Price with VAT: | $4.15290 |












