
32446 | |
|---|---|
DigiKey Part Number | A1068-ND |
Manufacturer | |
Manufacturer Product Number | 32446 |
Description | CONN KNIFE TERM 16-22 AWG RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 32446 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Color Red |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Length - Overall 0.878" (22.30mm) | Material - Insulation Polyamide (PA), Nylon |
Height Stacking (Mating) 0.203" (5.16mm) | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96600 | $9.66 |
| 25 | $0.90480 | $22.62 |
| 50 | $0.86160 | $43.08 |
| 100 | $0.82040 | $82.04 |
| 250 | $0.76892 | $192.23 |
| 500 | $0.73218 | $366.09 |
| 1,000 | $0.69724 | $697.24 |
| 3,000 | $0.64522 | $1,935.66 |
| Unit Price without VAT: | $1.14000 |
|---|---|
| Unit Price with VAT: | $1.24260 |
















