
31770 | |
|---|---|
DigiKey Part Number | A122603-ND |
Manufacturer | |
Manufacturer Product Number | 31770 |
Description | CONN KNIFE TERM 16-22 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminals - Knife Connectors 16-22 AWG Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 31770 Models |
Category | Wire Gauge 16-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.810" (20.57mm) | Base Product Number |
Height Stacking (Mating) 0.203" (5.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.53300 | $25.33 |
| 25 | $2.37400 | $59.35 |
| 50 | $2.26060 | $113.03 |
| 100 | $2.15270 | $215.27 |
| 250 | $2.01784 | $504.46 |
| 500 | $1.92148 | $960.74 |
| 1,000 | $1.82978 | $1,829.78 |
| 3,000 | $1.69338 | $5,080.14 |
| Unit Price without VAT: | $2.98000 |
|---|---|
| Unit Price with VAT: | $3.24820 |

