Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-60599-1

DigiKey Part Number
3-60599-1-ND
Manufacturer
Manufacturer Product Number
3-60599-1
Description
CONN PC PIN CIRC 0.058DIA TIN
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3-60599-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.110" (2.79mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Hole Diameter
0.059" ~ 0.062" (1.50mm ~ 1.57mm)
Packaging
Bag
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Press-Fit, Knurled
Terminal Type
Single Post
Insulation
Non-Insulated
Terminal Style
Flanged, Pin Retention
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.058" (1.47mm) Dia
Contact Material
Brass
Length - Above Flange
0.165" (4.18mm)
Contact Finish
Tin
Length - Below Flange
0.143" (3.63mm)
Contact Finish Thickness
15.0µin (0.38µm)
Length - Overall
0.352" (8.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.