



3-5435640-5 | |
|---|---|
DigiKey Part Number | 450-1404-ND |
Manufacturer | |
Manufacturer Product Number | 3-5435640-5 |
Description | SWITCH DIP ROCKER SPST 60MA 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-5435640-5 Models |
Category | Height Above Board 0.340" (8.64mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Sealed |
Number of Positions 4 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.480" (12.19mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825057-3 | TE Connectivity ALCOSWITCH Switches | 23,803 | 450-1364-ND | $2.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.95600 | $29.56 |
| 25 | $2.74040 | $68.51 |
| 100 | $2.44090 | $244.09 |
| 250 | $2.26524 | $566.31 |
| 500 | $2.14552 | $1,072.76 |
| 1,000 | $2.03746 | $2,037.46 |
| Unit Price without VAT: | $3.51000 |
|---|---|
| Unit Price with VAT: | $3.82590 |

