222-BU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: $3.22320
Datasheet
2 Position Terminal Block NEMA Open Construction 31.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block NEMA Open Construction 31.0mm
222-BU-ND
222-BU-ND

222-BU

DigiKey Part Number
222-BU-ND
Manufacturer
Manufacturer Product Number
222-BU
Description
TERM BLK NEMA 2POS 30.99MM
Customer Reference
Detailed Description
2 Position Terminal Block NEMA Open Construction 31.0mm
Datasheet
 Datasheet
EDA/CAD Models
222-BU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Tubular Screw
Manufacturer
TE Connectivity AMP Connectors
Current - UL
85 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
4-18 AWG
Part Status
Obsolete
Length
1.470" (37.34mm)
Type
NEMA Open Construction
Height (Max)
1.300" (33.02mm)
Mounting Type
Direct Mount
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Positions
2
Operating Temperature
150°C
Number of Levels
1
Base Product Number
Terminal - Width
31.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBS5UAltech Corporation0CBS5U-ND$3.22320Similar
Obsolete
This product is no longer manufactured. View Substitutes