
284627-1 | |
|---|---|
DigiKey Part Number | 284627-1-ND |
Manufacturer | |
Manufacturer Product Number | 284627-1 |
Description | TERM BLOCK ADH LABEL 3.5MM 1-10 |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Termi-Blok Series |
Datasheet | Datasheet |
Category | Legend Numbers, 1 through 10 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.138" (3.50mm) |
Series | For Use With/Related Products Termi-Blok Series |
Packaging Box | Color White |
Part Status Obsolete | Base Product Number |
Type Label, Adhesive |








