



282830-2 | |
|---|---|
DigiKey Part Number | A98327-ND |
Manufacturer | |
Manufacturer Product Number | 282830-2 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 282830-2 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Features Side Stacking |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.68 Nm (6 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.453" (11.50mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.11800 | $21.18 |
| 25 | $1.84600 | $46.15 |
| 50 | $1.67140 | $83.57 |
| 100 | $1.52430 | $152.43 |
| 300 | $1.34240 | $402.72 |
| 600 | $1.25578 | $753.47 |
| 1,200 | $1.18704 | $1,424.45 |
| 5,100 | $1.08774 | $5,547.47 |
| Unit Price without VAT: | $2.95000 |
|---|---|
| Unit Price with VAT: | $3.21550 |





