Connector Cap (Cover), Shorting For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202114

DigiKey Part Number
ACX1069-ND
Manufacturer
Manufacturer Product Number
202114
Description
CONN CAP CVR SHORT FOR BNC JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Shorting For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Body Material
Brass
Manufacturer
Amphenol RF
Body Finish
Nickel
Packaging
Bag
Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
BNC
Center Contact Finish
Gold
Accessory Type
Cap (Cover), Shorting
Base Product Number
For Use With/Related Products
BNC Jacks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,288
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.45800$54.58
25$5.11560$127.89
50$4.87140$243.57
100$4.63860$463.86
300$4.29260$1,287.78
500$4.14070$2,070.35
1,000$3.94320$3,943.20
2,500$3.69657$9,241.42
Manufacturers Standard Package
Unit Price without VAT:$6.42000
Unit Price with VAT:$6.99780