



HSA25R50J | |
|---|---|
DigiKey Part Number | A102429-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R50J |
Description | RES CHAS MNT 0.5 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R50J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 500 mOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.03000 | $9.03 |
| 10 | $6.16300 | $61.63 |
| 25 | $5.39000 | $134.75 |
| 50 | $4.90560 | $245.28 |
| 100 | $4.49420 | $449.42 |
| 300 | $3.96483 | $1,189.45 |
| 500 | $3.76164 | $1,880.82 |
| 1,000 | $3.52227 | $3,522.27 |
| Unit Price without VAT: | $9.03000 |
|---|---|
| Unit Price with VAT: | $9.84270 |




