



HSA25R05J | |
|---|---|
DigiKey Part Number | A102428-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R05J |
Description | RES CHAS MNT 0.05 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R05J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 50 mOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS25R05J | TE Connectivity Passive Product | 160 | A132022-ND | $8.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.23000 | $8.23 |
| 10 | $5.60800 | $56.08 |
| 25 | $4.89880 | $122.47 |
| 50 | $4.45420 | $222.71 |
| 100 | $4.07670 | $407.67 |
| 300 | $3.59090 | $1,077.27 |
| 500 | $3.40440 | $1,702.20 |
| 1,000 | $3.18470 | $3,184.70 |
| Unit Price without VAT: | $8.23000 |
|---|---|
| Unit Price with VAT: | $8.97070 |

