
1546234-1 | |
|---|---|
DigiKey Part Number | A112362-ND |
Manufacturer | |
Manufacturer Product Number | 1546234-1 |
Description | TERM BLK 2POS GRAY |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 10.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 1546234-1 Models |
Category | Current - UL 30 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Length 1.231" (31.27mm) |
Type NEMA Open Construction | Height (Max) 1.225" (31.12mm) |
Mounting Type Direct Mount | Material - Insulation Polyester |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Operating Temperature 150°C |
Terminal - Width 10.9mm | Base Product Number |
Termination Style Tubular Clamp |

