2 Position Terminal Block Gray NEMA Open Construction 10.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546148-1

DigiKey Part Number
1546148-1-ND
Manufacturer
Manufacturer Product Number
1546148-1
Description
TERM BLK 2POS GRAY
Customer Reference
Detailed Description
2 Position Terminal Block Gray NEMA Open Construction 10.9mm
Datasheet
 Datasheet
EDA/CAD Models
1546148-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
50 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
8-22 AWG
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Length
1.231" (31.27mm)
Type
NEMA Open Construction
Height (Max)
1.461" (37.11mm)
Mounting Type
Channel, DIN Rail Mount
Material - Insulation
Polyester
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Operating Temperature
150°C
Terminal - Width
10.9mm
Base Product Number
Termination Style
Tubular Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.